T92S7A12-120
High Power PCB Relay - 2 form A (2 NO) - 120VAC Coil - 30A Contact Rating - 600VAC Switching - Sealed Plastic Case - PC Pin Termination -Through Hole. ...
DESCRIPTION
The T92S7A12-120 from TE Connectivity / P&B Brand is through hole mounting high power PCB relay with 2 form A (2 NO) contact arrangement, 120VAC coil voltage and 950 Ohms coil resistance. This sealed plastic case relay has silver cadmium oxide (AgCdO) contacts, 30A contact current rating, 600VAC maximum switching voltage and PC pin termination. Operating temperature range is from -55°C to 65°C.
Product Highlights:
- Relay Type = Power PCB/Panel Mount Relay
- Relay Style = PCB
- T92 Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 30 Amps.
Search Keywords: T92S7A12120
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is T92S7A12-120 RoHS compliant?
Yes, T92S7A12-120 is RoHS compliant.
What is the lead time for T92S7A12-120?
The standard lead time for T92S7A12-120 is approximately 23 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 354
Can Ship immediately
Factory Lead-Time 23 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands