T2111202101-000
The T2111202101-000 is a 12-pole HMN modular connector insert rated for 10A and 250V using crimp termination. ...
描述
The T2111202101-000 is an HMN series 12-pole modular insert for heavy-duty connectors. It is rated for a current of 10A and a voltage of 250V, utilizing a reliable crimp termination for secure connections. This insert is designed for use with CDM/F(10A) and DDM/F(10A) crimp contacts, which are made of a copper alloy and feature a low contact resistance of ≤3mΩ. Part of a modular system, it is ideal for creating customized connector solutions in harsh industrial environments like factory automation, machinery, and rolling stock.
搜索关键词: T2111202101000
规格
常见问题
T2111202101-000 是否符合 RoHS 标准?
是的,T2111202101-000 符合 RoHS 标准。
T2111202101-000 的交货期是多少?
T2111202101-000 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。
有存货: 36
发货 today, 输入设置值。
最小订购数量: 6
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 6
工厂交货期 11 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands