8-34070-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

8-34070-1

PG BUTT SPLC 22-16COMM22-18MIL ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The 8-34070-1 is a butt splice connector manufactured by TE Connectivity (AMP brand) designed for joining 22–16 AWG solid or stranded wires. It features a plasti-grip insulation body with serrations and wire stop, constructed from copper (ASTM B 152) with tin plate finish per MIL-T-10727, and a red PVC insulation sleeve. The connector is rated for a maximum voltage of 600V (1000V for fixtures or signs) and a maximum recommended operating temperature of 90°C, with a wire insulation diameter range of 2.67–3.56 mm (0.105–0.140 inches). This butt splice is certified to UL486A standards and is commonly used in electrical wiring applications where reliable, insulated wire connections are required, offering secure termination and protection against corrosion.

产品亮点:

  • Splice
  • Not Sealed
  • Splice Type = Butt
  • Butt Splice Type = Standard
  • Body Style = PLASTI-GRIP

搜索关键词: 8340701

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
8-34070-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
100
封装类型:
BOX

常见问题

8-34070-1 是否符合 RoHS 标准?

是的,8-34070-1 符合 RoHS 标准。

8-34070-1 的交货期是多少?

8-34070-1 的标准交货期约为 26 周。有库存的数量由 Master Electronics 发货。

有存货: 3,108

发货 today, 输入设置值。

最小订购数量: 100

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 100

工厂交货期 26 周

价格 (USD)

数量
单价
100
$0.5482
300
$0.5308
1,000
$0.5119
2,500
$0.4974
5,000
$0.4408
7,500
$0.4350
10,000 +
$0.4102