TF1500A24K
1500W Single Output AC to DC Power Supplies ...
DESCRIPTION
TF1500A24K is a 1500W single output industrial grade AC-DC power supply delivering 24V output at up to 62.5A rated current. It features programmable output voltage and current (0% to 105%), forced current sharing for parallel operation, and remote control via RS232, RS485, and I²C interfaces. The unit operates from a universal 100-240VAC input with 92% efficiency and includes comprehensive protection features including overvoltage, overload, overtemperature, and fan failure protection. With a selectable +5V/0.5A or +9V/0.3A auxiliary output and load/temperature controlled fan cooling, this power supply is ideal for industrial automation, lighting, audio visual, broadcast, and display/signage applications.
Search Keywords: TF1500A24K
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is TF1500A24K RoHS compliant?
Yes, TF1500A24K is RoHS compliant.
What is the lead time for TF1500A24K?
The standard lead time for TF1500A24K is approximately 12 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 36
Ships today, if you order in
Factory Lead-Time 12 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands