TE30A4803N01
Ac-Dc Regulated Power Supply Module |Sl Power TE30A4803N01 ...
DESCRIPTION
TE30A4803N01 is a 30W single output external AC-DC power supply designed for test & measurement and industrial grade applications. It delivers 48.0V output at 0.63A with ripple and noise of 480mV pk-pk, featuring ±1% line regulation and ±5% load regulation. The unit accepts a universal input range of 90-264 VAC and meets DoE Efficiency Level VI requirements. It is approved to EN/IEC/UL60950-1 2nd Edition and meets EN55032/CISPR22 Class B conducted and radiated emissions with margin. This power supply is ideal for automation, ITE & communications, broadcast, and lighting applications where reliable industrial-grade power conversion is required.
Search Keywords: TE30A4803N01
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is TE30A4803N01 RoHS compliant?
Yes, TE30A4803N01 is RoHS compliant.
What is the lead time for TE30A4803N01?
The standard lead time for TE30A4803N01 is approximately 8 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 358
Can Ship immediately
MOQ for In Stock Qty: 4
MOQ for out of Stock Qty: 4
Factory Lead-Time 8 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands