help desk software
TE20A2403N01 by sl power / advanced energy
图片仅供参考 - 请查看制造商规格

TE20A2403N01

20 W, Single Output, 24 VDC@0.83 A Industrial Desktop AC-DC Power Supply ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

TE20A2403N01 is a high-performance AC to DC external power supply designed for test and measurement and industrial applications. It delivers 24.0V output at 0.83A with 20W output power, featuring ±1% line regulation and ±5% load regulation with 240mV pk-pk ripple and noise. The unit accepts universal AC input of 100-240Vac (±10%) and meets DoE Efficiency Level VI requirements with less than 0.1W no-load input power. It is approved to EN/IEC/UL 60950-1 safety standards and meets EN55022/CISPR22 Class B conducted and radiated emissions. With an IP22 rated enclosure, MTBF exceeding 1,000,000 hours, and E-cap life greater than 10 years, this power supply provides reliable operation in demanding environments.

搜索关键词: TE20A2403N01

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
SL Power / Advanced Energy
部件编号:
TE20A2403N01
计量单位:
每 Each
RoHS:
Yes
HTS:
8504409510
COO:
VN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
250

常见问题

TE20A2403N01 是否符合 RoHS 标准?

是的,TE20A2403N01 符合 RoHS 标准。

TE20A2403N01 的交货期是多少?

TE20A2403N01 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。

有存货: 480

发货 today, 输入设置值。

库存数量的起订量: 5

缺货数量的起订量: 5

工厂交货期 8 周

价格 (USD)

数量
单价
5
$41.87
10
$41.77
25
$41.66
50
$41.56
63
$41.45
125
$22.12
188
$15.53
250 +
$15.22