help desk software
ME30A1503B01 by sl power / advanced energy
Image is representational - see manufacturer specifications
SL Power / Advanced Energy Authorized Distributor

ME30A1503B01

ME30A 30 W 15 V Level VI Interchangeable Wall-Plug Adaptor (Replaces MENB1030) ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ME30A1503B01 is a medical-grade external AC-DC power supply rated for 30W output at 15V with a maximum output current of 2.00A. The unit features universal input voltage range of 90–264VAC and meets stringent medical safety standards including UL/EN/IEC60601-1-2 4th Edition for EMC and UL/EN/IEC60601-1 3rd Edition approval. It provides 2 MOPP (Means of Patient Protection) input-output isolation, ensuring patient safety in medical applications. The power supply delivers excellent line regulation of ±1% and load regulation of ±5%, with output ripple and noise of 150mV peak-to-peak. Additional features include DoE Efficiency Level VI compliance, IP32-rated enclosure, >10,000,000 hours MTBF, and >8 years E-cap life. This unit is ideal for medical devices, diagnostic equipment, and other healthcare applications requiring reliable, isolated power with regulatory compliance.

Search Keywords: ME30A1503B01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
ME30A1503B01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
VN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250

FREQUENTLY ASKED QUESTIONS

Is ME30A1503B01 RoHS compliant?

Yes, ME30A1503B01 is RoHS compliant.

What is the lead time for ME30A1503B01?

The standard lead time for ME30A1503B01 is approximately 6 days. In-stock quantities ship from Master Electronics.

IN STOCK: 173

Can Ship immediately

MOQ for In Stock Qty: 3

MOQ for out of Stock Qty: 3

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
3
$31.32
10
$27.60
25
$26.07
50
$25.14
63
$24.68
125
$24.23
188
$24.16
250 +
$23.08