help desk software
ME240A1251F01 by sl power / advanced energy
Image is representational - see manufacturer specifications
SL Power / Advanced Energy Authorized Distributor

ME240A1251F01

Ac-Dc Regulated Power Supply Module, 1 Output, 200W, Hybrid |Sl Power ME240A1251F01 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ME240A1251F01 is a 240W single output medical AC-DC power supply designed for professional medical equipment applications. It delivers 12.0V output at 16.6A with 200W output power, featuring 120mV pk-pk ripple and noise, ±1% line regulation, and ±5% load regulation. The unit operates from a universal input range of 90-264VAC (100-240VAC ±10%, 47-63Hz) with greater than 88% typical efficiency and meets DoE Efficiency Level VI requirements. It is approved to EN/IEC/UL60601-1, 3rd Edition with 2 MOPP input-output isolation and complies with EN55011/CISPR11 Class B conducted and radiated emissions with 6dB margin. The Class I desktop configuration features an IEC60320 C14 inlet, IP22 rated enclosure, and operating temperature range of -20°C to +50°C, making it ideal for medical devices requiring reliable, low-noise power conversion.

Search Keywords: ME240A1251F01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
ME240A1251F01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409530
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24

FREQUENTLY ASKED QUESTIONS

Is ME240A1251F01 RoHS compliant?

Yes, ME240A1251F01 is RoHS compliant.

What is the lead time for ME240A1251F01?

The standard lead time for ME240A1251F01 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 58

Ships today, if you order in

MOQ for out of Stock Qty: 6

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$563.47
6
$562.06
12
$297.56
18
$209.40
24 +
$205.20