help desk software
GSM11-12AAG by sl power / advanced energy
Image is representational - see manufacturer specifications
SL Power / Advanced Energy Authorized Distributor

GSM11-12AAG

AC/DC Power Supply Single-OUT 12V 0.92A 11W Medical ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

GSM11-12AAG is an 11 Watt single output AC/DC power supply designed for medical device applications. It features a universal input voltage range of 85-264 Vac, delivers 12V output at 0.92A with 120 mV ripple and 2% regulation, and includes overvoltage and short circuit protection. The unit operates with a fixed switching frequency of 80 KHz and achieves 67-77% efficiency at 120 Vac. With safety approvals to UL/EN/IEC 60601-1 and UL/EN/IEC 60950-1 standards, Class II input, and RoHS compliance, this compact power supply is ideal for small single board computers, battery charging, and running small motors, pumps, and solenoids in medical environments.

Search Keywords: GSM1112AAG

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GSM11-12AAG
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
240
AC Input Voltage:
85 to 264 V
Dimension:
57.91 x 50.8 x 15.82 mm
DC Input Voltage:
N/A

FREQUENTLY ASKED QUESTIONS

Is GSM11-12AAG RoHS compliant?

Yes, GSM11-12AAG is RoHS compliant.

What is the lead time for GSM11-12AAG?

The standard lead time for GSM11-12AAG is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 107

Can Ship immediately

MOQ for out of Stock Qty: 60

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$161.77
10
$161.36
25
$160.96
60
$160.56
120
$82.00
180
$55.82
240 +
$54.70

Tools/3D Models

Product Guides