IUGNF66-1-51-10.0
Circuit Breaker Hydraulic Magnetic 2Pole 10A 80VDC ...
描述
The AIRPAX / SENSATA IUGNF66-1-51-10.0 Circuit Breaker is a hydraulic magnetic device designed to provide reliable protection for electrical circuits. With a 2Pole design and a current rating of 10A, it ensures optimal safety and prevents damage caused by overloads or short circuits. This circuit breaker is specifically suited for applications in the direct current (DC) power systems, operating at a voltage of up to 80VDC. With its high-quality construction and advanced technology, the IUGNF66-1-51-10.0 offers dependable performance and peace of mind for various industrial and commercial applications.
搜索关键词: IUGNF66151100
规格
常见问题
IUGNF66-1-51-10.0 是否符合 RoHS 标准?
是的,IUGNF66-1-51-10.0 符合 RoHS 标准。
IUGNF66-1-51-10.0 的交货期是多少?
IUGNF66-1-51-10.0 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands