help desk software
AP12-1R-62F-502 by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

AP12-1R-62F-502

Magnetic Circuit Breaker - 5.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - long time delay - Inertial Delay - Sealed - Aux Switch ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AP12-1R-62F-502 is a fully sealed, two-pole magnetic circuit protector designed for 50/60Hz AC operation with a long time delay characteristic and a nominal current rating of 5.0 amperes. This unit features a series configuration with an auxiliary switch rated at 3.0 amps @ 120 VAC / 50 VDC, and is equipped with "R" type soldering terminals for reliable electrical connections. The protector combines accurate, reliable circuit protection with inverse time delays and trip-free features, maintaining consistent trip current performance across a wide temperature range unlike thermal circuit protectors. With a DC series resistance of 0.052 ohms at rated current and an approximate weight of 1.8 ounces (49 grams) per pole, this unit is suitable for applications requiring precise overload protection in AC circuits. The AP12-1R-62F-502 is commonly used in industrial control systems, power distribution panels, and equipment requiring dependable circuit protection with predictable time-delay characteristics.

Search Keywords: AP121R62F502

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP12-1R-62F-502
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3

FREQUENTLY ASKED QUESTIONS

Is AP12-1R-62F-502 RoHS compliant?

No, AP12-1R-62F-502 is not RoHS compliant.

What is the lead time for AP12-1R-62F-502?

The standard lead time for AP12-1R-62F-502 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1
$1,058.70
3 +
$1,027.53