AP12-1-65F-203
Magnetic Circuit Breaker - 20.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - high pulse, long time delay (50/60Hz only) - Inertial Delay - Sealed ...
DESCRIPTION
The AP12-1-65F-203 is a fully sealed, two-pole magnetic circuit protector designed for DC circuit applications with a 20-ampere nominal current rating and 65F delay characteristic. This hydraulic magnetic circuit protector combines power switching with accurate, reliable circuit protection featuring inverse time delays and trip-free operation. The 65F delay code provides a peak amplitude trip threshold of 13 times rated current at 60Hz, with trip times ranging from 9 to 60 seconds at 125% rated current and 1.15 to 7 seconds at 200% rated current. The unit features a toggle-style two-pole configuration with hook terminals and an auxiliary switch rated at 3.0 amperes at 120 VAC or 50 VDC. With a weight of approximately 1.8 ounces (49 grams) per pole and operating temperature range of -40°C to +65°C, this protector is ideal for aerospace, military, and industrial applications requiring precise overcurrent protection without temperature-dependent trip current variation.
Search Keywords: AP12165F203
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is AP12-1-65F-203 RoHS compliant?
No, AP12-1-65F-203 is not RoHS compliant.
What is the lead time for AP12-1-65F-203?
The standard lead time for AP12-1-65F-203 is approximately 10 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 4
Can Ship immediately
Factory Lead-Time 10 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands