VG95234U1-28-21SX
Circular Connector - Wall Mount - Contact Arrangement: 28-21 - Sockets - Bayonet Coupling ...
描述
VG95234U1-28-21SX is a bayonet circular connector from ITT Cannon's VG95234 series, designed for reliable electrical connections in demanding environments. This connector features a shell size 28 configuration with specifications including d1 of 46.7 mm, M5 thread for d2, and a maximum weight of approximately 160 g (without insulator, grommets and contacts). The connector is designed for box mounting or cable connection applications with square flange options for rear panel mounting. Common applications include aerospace, defense, transportation, and industrial systems where proven quality, reliability, and robust electrical connections are required.
搜索关键词: VG95234U12821SX
规格
常见问题
VG95234U1-28-21SX 是否符合 RoHS 标准?
是的,VG95234U1-28-21SX 符合 RoHS 标准。
VG95234U1-28-21SX 的交货期是多少?
VG95234U1-28-21SX 的标准交货期约为 20 天。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 25
工厂交货期 20 周
English
中文 / 汉语
Deutsch
Español
Nederlands