描述
155002-1001 is a circular connector straight plug from the Trinity MKJ product line, designed for environmental applications requiring robust connectivity. It features a shell size 6 with aluminum/OD cad plating and 23 size 10 crimp removable pin contacts with a contact spacing of 0.076 inches (1.9 mm). The connector supports wire gauges from #22 to #28 AWG, with a current rating of 5 Amps maximum and voltage rating of 500 VAC RMS at sea level. Operating over a temperature range of -55°C to +150°C, it offers EMI shielding effectiveness of 40dB attenuation from 100 MHz to 1000 MHz. This connector is ideal for demanding applications requiring environmental protection, vibration resistance up to 20 g, and reliable electrical performance.
搜索关键词: 1550021001
规格
常见问题
155002-1001 是否符合 RoHS 标准?
不,155002-1001 不符合 RoHS 标准。
155002-1001 的交货期是多少?
155002-1001 的标准交货期约为 38 天。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 7
工厂交货期 38 周
English
中文 / 汉语
Deutsch
Español
Nederlands