HR30-6R-6S(71)
Miniature Waterproof (IP67/IP68) Plastic Connectors ...
DESCRIPTION
The HR30-6R-6S(71) from Hirose is panel mount circular receptacle with female sockets, 6 (power) positions, shell size 6 and solder cup termination. This is circular connector with polyphenylene sulfide (PPS) shell, polyphenylene sulfide (PPS) insert and gold plated phosphor bronze contacts. The HR30-6R-6S(71) is push-pull connector with operating temperature range is from -25°C to 85°C.
Search Keywords: HR306R6S71
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is HR30-6R-6S(71) RoHS compliant?
Yes, HR30-6R-6S(71) is RoHS compliant.
What is the lead time for HR30-6R-6S(71)?
The standard lead time for HR30-6R-6S(71) is approximately 10 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 260
Can Ship immediately
Minimum Order Quantity: 50
Multiple: 50
Factory Lead-Time 10 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands