ECS-.327-9-34QCS-TR
Crystal - 32.768KHz ±10ppm - 9pF - 70kohm - -40°C to 85°C - 2-SMD - 0.126"x 0.061"(3.20mm x 1.50mm) ...
描述
The ECS-.327-9-34QCS-TR is a compact and reliable crystal with a frequency of 32.768kHz and a precision of ±10ppm. With a capacitance of 9pf and a resistance of 70kohm, this crystal provides stable and accurate timing signals. It operates effectively within a wide temperature range of -40°C to 85°C, making it suitable for various applications. Its 2-SMD package with dimensions of 0.126x 0.061 (3.20mm x 1.50mm) offers easy integration onto PCBs. This crystal is an ideal choice for timekeeping circuits and other electronic devices where precise timing is crucial.
搜索关键词: ECS327934QCSTR
规格
常见问题
ECS-.327-9-34QCS-TR 是否符合 RoHS 标准?
是的,ECS-.327-9-34QCS-TR 符合 RoHS 标准。
ECS-.327-9-34QCS-TR 的交货期是多少?
ECS-.327-9-34QCS-TR 的标准交货期约为 32 天。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands