RS-1215-20T
The RS-1215-20T is a 1U rack-mount power strip that provides 120V, 20A AC power distribution. ...
描述
The RS-1215-20T is a 1U rack-mount power strip designed for AC power distribution in standard 19-inch racks. It operates at 120V AC with a 20A capacity, featuring a 15-foot power cord with a locking NEMA L5-20P input plug. The unit provides twelve NEMA 5-15/20R outlets, with six on the front and six on the rear, and includes a 20A circuit breaker for overload protection. Its versatile metal cabinet with detachable flanges allows for rackmount, wallmount, or under-counter installation, making it ideal for distributing power in rack enclosures and network closets.
搜索关键词: RS121520T
规格
常见问题
RS-1215-20T 是否符合 RoHS 标准?
是的,RS-1215-20T 符合 RoHS 标准。
RS-1215-20T 的交货期是多少?
RS-1215-20T 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
8
可以发货 11/19/26
工厂交货期 2 周
English
中文 / 汉语
Deutsch
Español
Nederlands