help desk software
BXB75-48D05-3V3FH by artesyn / advanced energy
Image is representational - see manufacturer specifications
Artesyn / Advanced Energy Authorized Distributor

BXB75-48D05-3V3FH

Module DC-DC 2-OUT 5V/3.3V 15A 75W 9-Pin Half-Brick ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

BXB75-48D05-3V3FH is a 50W DC/DC converter designed for communication and distributed power applications, featuring a wide input voltage range of 36–75VDC and a fixed 3.3V output. The unit delivers a maximum output current of 15A with typical efficiency of 79% and operates over a case temperature range of -40°C to +100°C. It incorporates industry-standard features including undervoltage lockout, overvoltage protection (4.3VDC), short-circuit protection with automatic recovery, and thermal protection at 110°C baseplate temperature. The converter meets international safety standards (UL, VDE, CSA) and achieves an MTBF exceeding 1.4 million hours per Bellcore 332, making it suitable for demanding communication systems, distributed power architectures, and battery-powered applications requiring high reliability and compact form factor.

Search Keywords: BXB7548D053V3FH

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
BXB75-48D05-3V3FH
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542390000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Dimension:
60.96(Max) x 57.91(Max) x 12.7 mm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is BXB75-48D05-3V3FH discontinued?

Yes, BXB75-48D05-3V3FH from Artesyn / Advanced Energy is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is BXB75-48D05-3V3FH RoHS compliant?

Yes, BXB75-48D05-3V3FH is RoHS compliant.

What is the lead time for BXB75-48D05-3V3FH?

The standard lead time for BXB75-48D05-3V3FH is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 447

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$127.09
3
$124.55
5 +
$122.06