15316895
The 15316895 is a 10-way female sealed connector from the APEX 2.8 series designed for heavy-duty inline and device applications. ...
描述
The 15316895 is a 10-way female sealed connector from the APEX® 2.8 Sealed Series. It features a 2.8 mm blade size within a black housing measuring 35.3 x 31.4 x 40.1 mm. This component is engineered for heavy-duty performance, offering IP68 environmental sealing and an operational temperature range from -40°C to +150°C. As part of a compact and robust system that meets USCAR performance standards, it is ideal for sealed inline and device connections in demanding automotive and mobility applications.
搜索关键词: 15316895
规格
常见问题
15316895 是否符合 RoHS 标准?
是的,15316895 符合 RoHS 标准。
15316895 的交货期是多少?
15316895 的标准交货期约为 23 周。有库存的数量由 Master Electronics 发货。
有存货: 464
可立即发货
已订购:
1,000
可以发货 12/21/26
最小订购数量: 25
工厂交货期 23 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands