T3260013U
The T3260013U is a multi-position, M16-size circular connector from the C091 D+ series, designed for shielded power and signal connections in harsh environments. ...
DESCRIPTION
The T3260013U is a circular connector from the Amphenol signalmate® C091 D+ family, engineered for reliable power and signal transmission. It features a robust metal screw coupling system and achieves an IP68/69K rating when mated, ensuring protection against dust and water ingress. This connector provides 360° shielding for superior EMI performance and operates across a wide temperature range of -40°C to +100°C. With its versatile solder or crimp termination, it is well-suited for applications such as factory automation, wireless infrastructure, motion control, and industrial measurement equipment.
Search Keywords: T3260013U
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is T3260013U RoHS compliant?
Yes, T3260013U is RoHS compliant.
What is the lead time for T3260013U?
The standard lead time for T3260013U is approximately 22 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 258
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 22 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands