C09131D1071002
Connector M16 Circular Socket 7 Position Solder Straight Cable Mount 7 Terminal 1 Port ...
DESCRIPTION
C09131D1071002U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial signal and power connections with environmental protection up to IP65/67/69K when mated. The connector features a metal screw coupling system, thermoplastic dielectric material, and silver/gold contact plating, supporting 2 through 8, 12, and 14 position configurations. It operates across a temperature range of -40°C to +100°C with current ratings of 2-3 positions at 10A, 5-8 positions at 7A, and 12-14 positions at 3A at +40°C. The connector provides excellent EMI shielding capability with 360° shielding option, contact resistance below 5mO, and insulation resistance exceeding 10¹²O, ensuring high signal integrity. Common applications include measuring instruments, equipment, and 4G/5G mobile radio networks where reliable power and signal connections with robust environmental sealing are required.
Search Keywords: C09131D1071002
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is C09131D1071002 RoHS compliant?
Yes, C09131D1071002 is RoHS compliant.
What is the lead time for C09131D1071002?
The standard lead time for C09131D1071002 is approximately 22 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 68
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 22 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands