AHDM06-18-21SN
Plug, Size 18, 21 positions, Socket, standard seal, wide thread ...
描述
AHDM06-18-21SN is a DuraMate™ AHDM Series metal circular connector designed for environmentally-sealed, multi-pin applications in harsh-environment, off-road industrial settings. The connector features a shell size 24 configuration with 21-position capacity and integrates wide thread coupling for secure mating. It accommodates multiple contact sizes (Size 12 at 25A and Size 16 at 13A) with a rated voltage of 250V, providing reliable electrical connectivity across demanding applications. The metal construction with integrated wide threading and reduced diameter rear seal ensures durability and environmental protection, making it ideal for agricultural equipment, industrial machinery, and other heavy-duty outdoor applications requiring robust, sealed connections.
搜索关键词: AHDM061821SN
规格
常见问题
AHDM06-18-21SN 是否符合 RoHS 标准?
是的,AHDM06-18-21SN 符合 RoHS 标准。
AHDM06-18-21SN 的交货期是多少?
AHDM06-18-21SN 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 70
发货 today, 输入设置值。
制造商库存: 100 可以发货 10/30/26
最小订购数量: 5
工厂交货期 18 周 可以发货 2/18/27
English
中文 / 汉语
Deutsch
Español
Nederlands