97-3102A-18-4P
Conn Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port Automotive Medical ...
DESCRIPCIÓN
The 97-3102A-18-4P is a box receptacle connector from the Amphenol 97 Series standard cylindrical connectors, designed for solder-type termination with 4 contacts in size 18 configuration. This connector features a solid shell construction with an integral polarized key in the front shell, mounted directly on chassis, equipment, or panel. It operates over a temperature range of -55°C to +125°C and utilizes a threaded coupling with hard dielectric inserts and non-rotating contacts. The connector is UL recognized (File E115497) and CSA certified (File LR69183), offering cost-effective, field-proven performance. It is intermateable and intermountable with existing 97 Series and SAE AS50151 connectors, making it suitable for medium to heavy-weight cylindrical connector applications in industrial and aerospace environments.
Palabras clave de búsqueda: 973102A184P
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 97-3102A-18-4P con la normativa RoHS?
Sí, 97-3102A-18-4P cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 97-3102A-18-4P?
El plazo de entrega estándar de 97-3102A-18-4P es de aproximadamente 16 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 78
Puede enviar inmediatamente
A la orden:
431
puede enviar 10/12/26
Cantidad mínima de pedido: 5
Plazo de entrega de fábrica 16 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands