HLW8S-2C7LF
1.00mm Flex Connectors - HLW-S series - 8 Position - Top Entry Non-ZIF Connector - 1mm (0.039inch) Pitch - Kinked Terminal ...
描述
The HLW8S-2C7LF is a 1.00mm pitch non-ZIF FFC-FPC connector designed for flexible flat cable and flexible printed circuit connections with top contact configuration. It features a height of 3.9mm for right-angle orientation and 5.9mm for straight orientation, supporting 4 to 32 contact positions with through-hole (DIP) board termination. The connector delivers a contact resistance of 30mO maximum, insulation resistance of 500MO minimum, and dielectric withstanding voltage of 500V A.C. at 1mA for 1 minute, with a voltage rating of 100V A.C./D.C. and current rating of 1.0A A.C./D.C. Operating over a temperature range of -55°C to +85°C with lead-free tin plating and halogen-free housing, this connector is widely used in automotive dashboards, LCD/OLED displays, gaming systems, medical devices including patient monitors and MRI equipment, and industrial control systems such as PLCs and HMI interfaces.
搜索关键词: HLW8S2C7LF
规格
常见问题
HLW8S-2C7LF 是否符合 RoHS 标准?
是的,HLW8S-2C7LF 符合 RoHS 标准。
HLW8S-2C7LF 的交货期是多少?
HLW8S-2C7LF 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 15,750
发货 today, 输入设置值。
最小订购数量: 500
工厂交货期 13 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands