88949-102LF
The 88949-102LF is a right-angle, press-fit power receptacle assembly designed for board-to-board power connections. ...
BESCHRIJVING
The 88949-102LF is a right-angle, press-fit power receptacle assembly from the METRAL™ product family. It is constructed with a UL 94-V0 flame-retardant liquid crystal polymer body and phosphor bronze terminals. This lead-free component features pure tin plating on its compliant press-fit section and is designed for a PCB thickness of 1.6 mm. The housing is robust enough to withstand exposure to a peak temperature of 260°C for 10 seconds in a wave solder application. This power receptacle is ideal for creating reliable power connections on printed circuit boards in various electronic systems.
Zoekwoorden: 88949102LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 88949-102LF RoHS-conform?
Ja, 88949-102LF is RoHS-conform.
Wat is de levertijd voor 88949-102LF?
De standaard levertijd voor 88949-102LF is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3.740
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 16 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands