69145-216LF
Headers&Wire Housings JUMPER LOW PROFILE ...
描述
The 69145-216LF is a Dubox® SHUNTS multi-position board/wire-to-board connector designed for reliable interconnection in mezzanine and stacked applications. It features a dual beam contact design with pre-stressed contacts that require low insertion force, combined with a 4-wall contact design for enhanced signal protection and electrical performance. The connector utilizes floating solder tails with self-centering on circuit pads to assure coplanarity, and includes a locating feature that maintains alignment for soldering and facilitates robotic placement. With a 2.54 mm pitch and support for 4 to 20 positions, it operates over a temperature range of -65°C to +125°C and is compliant with DIN41651 specifications (HE13 and BT D2632). This connector is ideal for personal care devices, home automation systems, industrial robotics, and power tools where reliable electrical performance and cost efficiency are required.
搜索关键词: 69145216LF
规格
常见问题
69145-216LF 是否符合 RoHS 标准?
是的,69145-216LF 符合 RoHS 标准。
69145-216LF 的交货期是多少?
69145-216LF 的标准交货期约为 6 天。有库存的数量由 Master Electronics 发货。
有存货: 3,800
发货 today, 输入设置值。
库存数量的起订量: 75
缺货数量的起订量: 75
工厂交货期 6 周
English
中文 / 汉语
Deutsch
Español
Nederlands