AZSR250-2AE-24D
Power Relay - DPST-NO (2 Form A) - 24VDC Coil - 55A Contact - 440VAC / 150VDC Switching - 13850VA / 1500W Load Switching - PC Pin - Through Hole. ...
BESCHRIJVING
The AMERICAN ZETTLER AZSR250-2AE-24D is a high-quality, reliable relay designed for a wide range of applications. With a compact and durable design, this relay is built to withstand harsh environments and provide long-lasting performance. Featuring a 24V DC coil and 2 form A contacts, it offers versatile switching capabilities to meet your specific needs. Whether used in telecommunications, industrial automation, HVAC systems, or other applications, the AZSR250-2AE-24D delivers exceptional performance and reliability. Trust in AMERICAN ZETTLER for top-quality products that meet the highest industry standards.
Zoekwoorden: AZSR2502AE24D
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AZSR250-2AE-24D RoHS-conform?
Ja, AZSR250-2AE-24D is RoHS-conform.
Wat is de levertijd voor AZSR250-2AE-24D?
De standaard levertijd voor AZSR250-2AE-24D is ongeveer 21 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 201
Verzending today, als u bestelt in
In bestelling:
400
kan verzenden 2-3-27
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 21 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands