2884208
Phoenix ContactWireless-MUX set - two modules with 16 digital inputs and outputs and 2 analog inputs and outputs (0 ... 20 mA - 0 ... 10 V) each - incl. omnidirectional antennas with 1.5 m cable
Supplier:
Phoenix Contact
Part No:
2884208
Alias/AKA:
ILB BT ADIO MUX-OMNI
RoHS:
Yes
HTS:
8517620090
COO:
DE
ECCN:
5A002A1
Wireless-MUX set - two modules with 16 digital inputs and outputs and 2 analog inputs and outputs (0 ... 20 mA - 0 ... 10 V) each - incl. omnidirectional antennas with 1.5 m cable
Search Keywords:
2884208
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$1,574.39
$1,574.390
3
$1,558.65
$4,675.950
5
+
$1,554.74
$7,773.700
DOWNLOADS
Accessories
CLIPFIX 35-5
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
ESL 62X10
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems: L ...
IB IL FIELD 2
Labeling field - width: 12.2 mm
ZBFM 6/WH:UNBEDRUCKT
Flat zack marker sheet - Sheet - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - ...
CUSTOMERS
ALSO BOUGHT
USDK30D9003
Ultrasonic Through Beam Sensor, Emitter, 700MM Scanning Range, 12-30VDC, M12 Connector, IP...
RH1B-UAC120V
Power Relay 120VAC 10A SPDT(27.5x14x42)mm Socket
4AV19F
Honeywell's Hall-effect Vane Position Sensor: 4AV Series, 24 AWG irradiated cross linked p...
914CE18-12
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 5A 250VAC 1/10HP 22.24N Linear Cable A...
NTE6060
Rectifier 400V 70A Do-5 Cathode Case ...