ZBFM 6/WH:UNBEDRUCKT
Phoenix ContactFlat zack marker sheet - Sheet - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: snap into flat marker groove - for terminal block width: 6.2 mm - lettering field size: 5 x 5.5 mm - Number of individual labels: 100
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ZBFM 6/WH:UNBEDRUCKT
Alias/AKA:
0803618
RoHS:
Yes
HTS:
4911998000
COO:
DE
ECCN:
EAR99
Type:
Marker Sheet
Dimension:
5.5 mm
Operating Temperature:
-40 to 100 °C
Flat zack marker sheet - Sheet - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: snap into flat marker groove - for terminal block width: 6.2 mm - lettering field size: 5 x 5.5 mm - Number of individual labels: 100
Search Keywords:
ZBFM6WHUNBEDRUCKT
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$19.24
$192.400
30
$18.11
$543.300
50
$17.34
$867.000
100
$16.86
$1,686.000
250
$16.40
$4,100.000
500
$16.16
$8,080.000
1,000
+
$15.77
$15,770.000
DOWNLOADS