CRE22F2BBRLE
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles ...
BESCHRIJVING
The ZF Electronics Corp CRE22F2BBRLE is a high-quality, reliable switch rocker designed for various applications. With an easy ON-OFF operation, this single pole, single throw (SPST) switch offers quick connect terminals, allowing for effortless installation. The curved rocker design adds convenience and comfort during use. With a rating of 20A and 250VAC, this switch is capable of handling a power load of up to 559.27VA. Additionally, it has an impressive lifecycle of 100,000 cycles, ensuring long-lasting performance. Choose the ZF Electronics Corp CRE22F2BBRLE for a dependable and durable switch solution.
Productkenmerken:
- Rugged design with current switching up to 20 amps
- 2-color molded button available for maximum visibility
- Lighted and non-lighted versions
- Splash-proof option available
- Available in a wide variety of colors
- Fits to 3 panel cut-out widths
Zoekwoorden: CRE22F2BBRLE
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CRE22F2BBRLE RoHS-conform?
Ja, CRE22F2BBRLE is RoHS-conform.
Wat is de levertijd voor CRE22F2BBRLE?
De standaard levertijd voor CRE22F2BBRLE is ongeveer 20 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
2.274
kan verzenden 1-14-27
Minimale bestelhoeveelheid: 100
Meerdere: 100
Fabriekslevertijd 20 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands