XPE101
The XPE101 is a #1 Phillips electronic screwdriver featuring a 3-inch round blade and an ergonomic, ESD-safe handle. ...
BESCHRIJVING
The XPE101 is a professional electronic screwdriver designed for precision tasks. It is equipped with a #1 Phillips tip on a 3-inch round blade, which has a diameter of 3/16 inches (4.76mm), bringing the tool to an overall length of 6 3/4 inches (171.45mm). The shaft is constructed from durable, satin-finish chrome molybdenum steel with a specially treated black oxide tip to prevent light reflection. Its ergonomically designed handle features a hard, shockproof plastic core and a soft rubber outer coating for comfort, slip resistance, and sustained high torque application. The ESD-safe handle makes it suitable for working with sensitive electronic components in assembly and repair applications.
Zoekwoorden: XPE101
SPECIFICATIES
VEELGESTELDE VRAGEN
Is XPE101 RoHS-conform?
Ja, XPE101 is RoHS-conform.
Wat is de levertijd voor XPE101?
De standaard levertijd voor XPE101 is ongeveer 3 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 51
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 3 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands