R1.188.3580.0
I/O Module Relays 24VDC 25mA DIN Rail ...
BESCHRIJVING
The WIELAND ELECTRIC R1.188.3580.0 is an efficient and reliable I/O Module Relay designed to provide exceptional performance in DIN Rail installations. This module features a compact design and is capable of handling up to 24VDC and 25mA. With its high-quality construction and easy installation, this I/O Module Relay ensures optimal functionality and longevity. Perfect for various industrial applications, it guarantees seamless integration into existing systems. Trust WIELAND ELECTRIC for superior quality and unmatched durability with the R1.188.3580.0 I/O Module Relay.
Zoekwoorden: R118835800
SPECIFICATIES
VEELGESTELDE VRAGEN
Is R1.188.3580.0 RoHS-conform?
Ja, R1.188.3580.0 is RoHS-conform.
Wat is de levertijd voor R1.188.3580.0?
De standaard levertijd voor R1.188.3580.0 is ongeveer 3 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 3 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands