98.370.1000.0
Connector Accessories Mounting Rail Straight Yellow ...
BESCHRIJVING
The 98.370.1000.0 is a slotted mounting rail designed for DIN rail terminal blocks with spring clamp connection, type WKF. It is manufactured from steel with zinc plating and dichromate treatment, providing corrosion resistance for industrial environments. The rail measures 35 × 27 × 15 mm in cross-section and is supplied in 2 m lengths, conforming to the standard DIN EN 60715 for DIN rail systems. The slotted design allows for flexible positioning and secure mounting of terminal blocks and accessories. This rail is commonly used in electrical distribution panels, control cabinets, and industrial automation systems where reliable component mounting and organization are required.
Zoekwoorden: 9837010000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 98.370.1000.0 RoHS-conform?
Ja, 98.370.1000.0 is RoHS-conform.
Wat is de levertijd voor 98.370.1000.0?
De standaard levertijd voor 98.370.1000.0 is ongeveer 3 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 50
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 3 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands