96.052.5053.1
Conn Circular M 5 POS Screw ST Panel Mount 5 Terminal 1 Port ...
BESCHRIJVING
The 96.052.5053.1 is a male connector (RST2015S S1 M01V SW) designed for industrial device applications with a 5-pole configuration and screw connection type. It is rated for 20A continuous current at 400V with a rated impulse voltage of 4 kV, featuring mechanical coding and interlocking capability for secure mating. The connector utilizes a polyamide housing with silver-plated CuZn contacts, supporting connection cross-sections of 4 mm² for both solid and stranded conductors, with an insulation continuous temperature rating of 100°C. With an M25 connecting thread, straight plug angle, and IP66/68 (3m:2h) and IP69K degree of protection, this connector is well-suited for harsh industrial environments requiring reliable power distribution and signal transmission.
Zoekwoorden: 9605250531
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 96.052.5053.1 RoHS-conform?
Ja, 96.052.5053.1 is RoHS-conform.
Wat is de levertijd voor 96.052.5053.1?
De standaard levertijd voor 96.052.5053.1 is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 95
Verzending today, als u bestelt in
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 12 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands