96.032.4154.3
Conn Circular M 3 POS Screw ST Cable Mount 3 Terminal 1 Port ...
BESCHRIJVING
The 96.032.4154.3 is a 3-pole male connector with strain relief designed for industrial power distribution and control applications. It features screw-type connection terminals rated for 250V at 20A continuous current, with a rated impulse voltage of 4 kV and silver-plated contacts for reliable electrical performance. The connector accommodates cable diameters of 10–14 mm with a solid connection cross-section of 4 mm², includes mechanical coding and interlocking capability to prevent incorrect mating, and is housed in black plastic with concrete gray coding identification. With pollution degree 3 rating and pull relief mechanism, this connector is suitable for harsh industrial environments including machinery control panels, power distribution systems, and equipment requiring secure, coded connections.
Zoekwoorden: 9603241543
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 96.032.4154.3 RoHS-conform?
Ja, 96.032.4154.3 is RoHS-conform.
Wat is de levertijd voor 96.032.4154.3?
De standaard levertijd voor 96.032.4154.3 is ongeveer 5 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 7
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 5 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands