34.286.7550.0
Wiring Ducts Slotted Rectangular Screw Vinyl Gray ...
BESCHRIJVING
The 34.286.7550.0 is a DNG 7550 wiring duct designed for wire management applications in industrial control cabinets. It features a 2" × 3" (49 × 73 mm) cross-section and is supplied in 2-meter lengths with both base and cover included. The duct is constructed from high-impact rigid vinyl that resists oils, grease, salt solutions, and mildly concentrated acids while maintaining dimensional stability at temperatures up to 65°C (150°F). It is self-extinguishing with UL94V-0 flammability rating and operates reliably across a temperature range of -5°C to 65°C. This wiring duct is ideal for organizing and protecting cables in compact spaces where reliable cable support and protection from environmental contaminants are required.
Zoekwoorden: 3428675500
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 34.286.7550.0 RoHS-conform?
Ja, 34.286.7550.0 is RoHS-conform.
Wat is de levertijd voor 34.286.7550.0?
De standaard levertijd voor 34.286.7550.0 is ongeveer 3 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 39
Kan direct verzenden
Fabriekslevertijd 3 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands