25.503.6353.0
Conn Cage Clamp Terminal Block 3 POS 5.08mm Solder Thru-Hole 16A Carton ...
BESCHRIJVING
25.503.6353.0 is a marked PCB terminal block designed for electrical interconnection on printed circuit boards. It features a 3-pole configuration with 5.08 mm spacing and is equipped with an insulating plate and fixing bolts for secure mounting. The terminal block has a pitch of 5.08 mm and accommodates wire gauges from No. 22 to 12 AWG, with a rated voltage of 300 V and current capacity of 25 A. This component is commonly used in industrial control systems, power distribution modules, and electronic equipment requiring reliable multi-pole electrical connections on PCBs.
Zoekwoorden: 2550363530
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 25.503.6353.0 RoHS-conform?
Ja, 25.503.6353.0 is RoHS-conform.
Wat is de levertijd voor 25.503.6353.0?
De standaard levertijd voor 25.503.6353.0 is ongeveer 3 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 50
Fabriekslevertijd 3 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands