25.340.0853.0
Conn Rising Cage Terminal Block F 8 POS 5.08mm Screw RA Cable Mount 15A Carton ...
BESCHRIJVING
The WIELAND ELECTRIC part 25.340.0853.0 is a highly reliable and efficient Conn Rising Cage Terminal Block. It features 8 positions with a 5.08mm screw termination, enabling secure and stable connections. The terminal block is designed for cable mount installation, with a right-angle (RA) orientation for easy and hassle-free wire management. With a rating of 15A, this terminal block is suitable for a variety of electrical applications. Each carton includes the necessary number of terminal blocks to meet your specific requirements, ensuring cost-effectiveness and convenience.
Zoekwoorden: 2534008530
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 25.340.0853.0 RoHS-conform?
Ja, 25.340.0853.0 is RoHS-conform.
Wat is de levertijd voor 25.340.0853.0?
De standaard levertijd voor 25.340.0853.0 is ongeveer 3 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 130
Kan direct verzenden
In bestelling:
300
kan verzenden 10-26-26
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 3 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands