06.600.4527.0
Ferrules Terminal 12AWG E-Copper 9mm Tin ...
BESCHRIJVING
The 06.600.4527.0 is a ferrule with insulating sleeve designed for 4.0 mm² (12 AWG) conductors according to DIN 46228 T4 standard. It features a tin-plated copper tube with a polypropylene insulating sleeve that is temperature resistant up to 105°C and tracking resistant, providing reliable electrical connection and insulation. The ferrule has a tube outer diameter of 4.0 mm, a ferrule length of 17 mm with an insulation length of 10 mm, and a contact diameter of 2.8 mm with a wall thickness of 0.20 mm. This component is commonly used in electrical wiring applications, control panels, and industrial installations where secure wire termination and insulation are required, offering cost-effective and space-saving interconnect solutions.
Zoekwoorden: 0660045270
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 06.600.4527.0 RoHS-conform?
Ja, 06.600.4527.0 is RoHS-conform.
Wat is de levertijd voor 06.600.4527.0?
De standaard levertijd voor 06.600.4527.0 is ongeveer 4 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10.418
Kan direct verzenden
In bestelling:
5.000
kan verzenden 9-28-26
Minimale bestelhoeveelheid: 1000
Meerdere: 1000
Fabriekslevertijd 4 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands