05.563.7983.0
The 05.563.7983.0 is a black blind seal designed for use with bushing Z5.563.6553.1 to provide sealing and strain relief. ...
BESCHRIJVING
The 05.563.7983.0 is a black blind seal designed for use with the Z5.563.6553.1 bushing. This component functions as a small part to provide both sealing and strain relief for electrical connections. Manufactured from NER 55 Stere A material, it is also free from substances that inhibit paint adhesion. This seal is used to close off unused openings in the specified bushing, protecting internal components from environmental factors and providing mechanical support.
Zoekwoorden: 0556379830
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 05.563.7983.0 RoHS-conform?
Ja, 05.563.7983.0 is RoHS-conform.
Wat is de levertijd voor 05.563.7983.0?
De standaard levertijd voor 05.563.7983.0 is ongeveer 3 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 475
Kan direct verzenden
Minimale bestelhoeveelheid: 4
Fabriekslevertijd 3 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands