1853970000
The 1853970000 is a grey, 1.5 mm end plate from the SAK Series designed for direct mounting. ...
BESCHRIJVING
The 1853970000 is a grey end plate belonging to the SAK Series, intended for direct mounting applications. This component has a slim profile with a width of 1.5 mm, a height of 40 mm, and a depth of 36 mm. It is constructed from PA 66 material, which provides a UL 94 flammability rating of V-2. The end plate is designed to function reliably across a continuous operating temperature range of -50°C to 100°C. It serves to properly terminate and insulate terminal block assemblies.
Zoekwoorden: 1853970000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1853970000 RoHS-conform?
Ja, 1853970000 is RoHS-conform.
Wat is de levertijd voor 1853970000?
De standaard levertijd voor 1853970000 is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 20
Meerdere: 20
Fabriekslevertijd 4 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands