1552680000
The 1552680000 is a PUSH IN protective earth (PE) feed-through terminal block for connecting copper conductors with a cross-section up to 1.5 mm². ...
BESCHRIJVING
The 1552680000, type A2C 1.5 PE, is a protective earth feed-through terminal block designed to establish a secure electrical and mechanical connection for protective earth conductors. It features a PUSH IN connection that accommodates a wire clamping range from 0.14 mm² to 1.5 mm² (AWG 26-14). Constructed from green/yellow Wemid material with a V-0 UL 94 flammability rating, it is designed for snap-on mounting on a TS 35 rail. The terminal has a rated impulse withstand voltage of 6 kV and can handle a rated short-time current of 180 A. This PE terminal block is used in various applications requiring a reliable safety connection to a mounting support plate.
Zoekwoorden: 1552680000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1552680000 RoHS-conform?
Ja, 1552680000 is RoHS-conform.
Wat is de levertijd voor 1552680000?
De standaard levertijd voor 1552680000 is ongeveer 6 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 200
Kan direct verzenden
Minimale bestelhoeveelheid: 50
Meerdere: 50
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands