0499560000
A SAK series feed-through terminal with a screw connection for joining conductors with a rated cross-section of 2.5 mm². ...
BESCHRIJVING
The 0499560000 is a SAK series feed-through terminal designed for joining and connecting conductors. It features a secure screw connection with an M2.5 clamping screw and supports a wire clamping range from 0.13 mm² to 6 mm² (AWG 26-12). This terminal is rated for 800V and 24A, with a rated impulse withstand voltage of 8 kV. Constructed from beige PA 66 material with a V-2 flammability rating, it operates reliably in temperatures from -50°C to 100°C. Designed for snap-on mounting on a TS 35 rail, it is ideal for various applications in electrical engineering and panel building that require secure power, signal, and data feed-through.
Zoekwoorden: 0499560000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 0499560000 RoHS-conform?
Ja, 0499560000 is RoHS-conform.
Wat is de levertijd voor 0499560000?
De standaard levertijd voor 0499560000 is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 46
Verzending today, als u bestelt in
Fabriekslevertijd 6 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands