323-HDS/12
Euro terminal Strip - screw - 12 Pole - 10mm Pitch - Dbl Row - 20 to 10 AWG (UL) - 30A (UL) - 300V ...
BESCHRIJVING
The WECO ELEC. CONN. part 323-HDS/12 is a highly efficient and reliable Euro terminal strip designed for various electrical applications. It features a screw connection mechanism and includes 12 poles, arranged in a double row configuration. With a 10mm pitch, this terminal strip provides ample space for secure wire connections, accommodating wire sizes ranging from 20 to 10 AWG (UL). This terminal strip is UL certified, ensuring compliance with safety and performance standards. It can handle a maximum current of 30A (UL) and a voltage rating of 300V, making it suitable for a wide range of electrical equipment and systems. With its durable construction and high-quality materials, the WECO ELEC. CONN. part 323-HDS/12 is a dependable solution for your electrical connection needs.
Zoekwoorden: 323HDS12
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 323-HDS/12 RoHS-conform?
Ja, 323-HDS/12 is RoHS-conform.
Wat is de levertijd voor 323-HDS/12?
De standaard levertijd voor 323-HDS/12 is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
1.950
kan verzenden 1-15-27
Minimale bestelhoeveelheid: 50
Meerdere: 50
Fabriekslevertijd 15 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands