302-HDS/03
The 302-HDS/03 is a 3-pole socket terminal strip with an 8 mm pitch and screw connections for wire termination. ...
BESCHRIJVING
The 302-HDS/03 is a 3-pole socket terminal strip designed for secure wire connections. It features an 8 mm pitch, a rated current of 17.5 A, and a rated insulation voltage of 450 V. This model accommodates a wire clamping range of 26-14 AWG with a recommended tightening torque of 0.4 Nm. Constructed with a nickel-plated brass terminal body and stainless steel wire protector, it operates reliably in temperatures from -40°C to 100°C. It is primarily intended for lighting applications and similar electrical equipment requiring robust connections.
Zoekwoorden: 302HDS03
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 302-HDS/03 RoHS-conform?
Ja, 302-HDS/03 is RoHS-conform.
Wat is de levertijd voor 302-HDS/03?
De standaard levertijd voor 302-HDS/03 is ongeveer 21 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 894
Kan direct verzenden
In bestelling:
7.990
kan verzenden 10-30-26
Minimale bestelhoeveelheid: 250
Meerdere: 250
Fabriekslevertijd 21 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands