852-1112
Industrial unmanaged ECO switch - 8 - 10/100/1000 Mb/s RJ45 ports ...
BESCHRIJVING
The WAGO part 852-1112 is an industrial unmanaged ECO switch that offers reliable and efficient networking solutions for various industrial applications. With 8 10/100/1000 Mb/s RJ45 ports, this switch provides high-speed connectivity for seamless data transmission.Designed to withstand harsh industrial environments, this ECO switch ensures reliable performance even in demanding conditions. It features a sturdy construction that protects against shocks, vibrations, and extreme temperatures, making it ideal for use in factories, warehouses, control rooms, and other industrial settings.This switch is unmanaged, meaning it operates plug-and-play without requiring any configuration. It provides automatic detection and negotiation of network connections, making it suitable for non-technical users who require a simple and efficient solution.The 852-1112 switch incorporates advanced energy-saving features, contributing to lower power consumption and reduced operational costs. With its compact and space-saving design, it is easy to install and can fit into tight spaces without any hassle.Whether you need to connect multiple devices, expand your network, or enhance data transfer efficiency, the WAGO part 852-1112 is a reliable choice. It offers a cost-effective solution without compromising on performance or durability, ensuring seamless data connectivity in industrial settings.
Zoekwoorden: 8521112
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 852-1112 uitgefaseerd?
Ja, 852-1112 van Wago is uitgefaseerd (einde levensduur: september 2025). Master Electronics is een geautoriseerde distributeur en heeft mogelijk nog voorraad of kan een aanbevolen vervangend product aanbieden.
Welk product vervangt 852-1112?
Het aanbevolen vervangende product voor 852-1112 is 852-1112/000-001 van WAGO, verkrijgbaar bij Master Electronics.
Is 852-1112 RoHS-conform?
Ja, 852-1112 is RoHS-conform.
Wat is de levertijd voor 852-1112?
De standaard levertijd voor 852-1112 is ongeveer 5 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1
Verzending today, als u bestelt in
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands