8002-025/K050-0613/000-480 by wago
Afbeelding is ter illustratie - zie fabrikantspecificaties
WAGO Geautoriseerde distributeur

8002-025/K050-0613/000-480

Electromechanical Relay 48VDC 5A SPST-NO Socket Module Relay ...
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
The WAGO part 8002-025/K050-0613/000-480 is a high-quality electrical connector that is designed to provide secure and reliable connections in various industrial applications. This connector features a compact and durable design, making it ideal for use in tight spaces or harsh environments. With a voltage rating of 500V and a current carrying capacity of up to 41A, this WAGO connector is suitable for a wide range of power distribution and control applications. It is equipped with spring pressure connection technology, ensuring a secure and maintenance-free connection of conductors, while also minimizing installation time.The 8002-025/K050-0613/000-480 connector is compatible with solid and stranded conductors with a cross-section range of 0.08mm² to 4mm². It features a push-button design for easy and tool-less termination, allowing for quick and hassle-free installations.Furthermore, this WAGO connector is UL and CSA approved, ensuring its compliance with safety standards and providing peace of mind to users. Its compact size and versatile design make it an excellent choice for various industrial applications, including manufacturing, automation, and building technology.In summary, the WAGO part 8002-025/K050-0613/000-480 is a reliable and user-friendly connector, offering secure connections and excellent performance in demanding industrial environments.

Zoekwoorden: 8002025K0500613000480

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
WAGO
Onderdeelnr.:
8002-025/K050-0613/000-480
Alias/ook bekend als:
51018351
Meeteenheid:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
US
Standaardverpakking van de leverancier: Het aantal artikelen, de lengte, het gewicht of het volume in de originele verpakking van de leverancier voor efficiënte opslag, verwerking en distributie.
1

VEELGESTELDE VRAGEN

Is 8002-025/K050-0613/000-480 RoHS-conform?

Ja, 8002-025/K050-0613/000-480 is RoHS-conform.

Wat is de levertijd voor 8002-025/K050-0613/000-480?

De standaard levertijd voor 8002-025/K050-0613/000-480 is ongeveer 5 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 8

Kan direct verzenden

Fabriekslevertijd 5 Weken

Prijs (USD)

Aantal
Prijs per eenheid
1
$107.20
5
$105.06
10
$102.95
15
$100.90
25
$98.88
50 +
$96.90

Tools/3D-modellen

Productgidsen