2111H-10-C3
Cable Assembly AC Power 2.5m Schuko to C13 3 to 3 POS M-F 17AWG ...
BESCHRIJVING
The VOLEX POWER CORDS part 2111H-10-C3 is a high-quality cable assembly designed for AC power applications. With a length of 2.5 meters, it provides ample reach for connecting devices to a power source. This particular cord features a Schuko plug on one end and a C13 connector on the other, making it compatible with a wide range of devices. Additionally, this cable assembly utilizes a 3 to 3 POS configuration, ensuring a secure and reliable connection. Constructed with 17AWG wire, it offers a strong and durable design. Ideal for both domestic and commercial use, the VOLEX POWER CORDS part 2111H-10-C3 is an essential component for efficient and safe power supply connections.
Zoekwoorden: 2111H10C3
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2111H-10-C3 RoHS-conform?
Ja, 2111H-10-C3 is RoHS-conform.
Wat is de levertijd voor 2111H-10-C3?
De standaard levertijd voor 2111H-10-C3 is ongeveer 31 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 450
Kan direct verzenden
In bestelling:
1.000
kan verzenden 12-18-26
In bestelling:
500
kan verzenden 5-3-27
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 31 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands