5102H5-12V
The 5102H5-12V is a green panel-mount LED indicator light with a built-in resistor for direct operation from a 12V supply. ...
BESCHRIJVING
The 5102H5-12V is a green panel-mount LED indicator light from the 5100H series, designed for direct use with a 12-volt supply. It features an integrated resistor, eliminating the need for external current-limiting components. This LED emits a green light with a peak wavelength of 565 nm and has a typical luminous intensity of 4.0 mcd at a forward current of 13 mA. Designed for easy installation, it snap-fits into a 0.249"/0.254" diameter hole and comes with 6-inch, 24 AWG wire leads.
Zoekwoorden: 5102H512V
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 5102H5-12V RoHS-conform?
Ja, 5102H5-12V is RoHS-conform.
Wat is de levertijd voor 5102H5-12V?
De standaard levertijd voor 5102H5-12V is ongeveer 18 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 670
Kan direct verzenden
Minimale bestelhoeveelheid: 100
Meerdere: 100
Fabriekslevertijd 18 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands