1091M5-125VAC
The 1091M5-125VAC is a green, non-relampable, solid-state LED indicator light designed for panel mounting and operation at 105-125 VAC. ...
BESCHRIJVING
The 1091M5-125VAC is a solid-state LED indicator light intended for high-voltage AC applications. It features a green polycarbonate lens, a polished stainless steel bezel, and is designed to operate within a voltage range of 105 to 125 VAC. The unit incorporates an internal 1N4004 rectifier diode and is supplied with both an internal and an external 3.9KΩ, 1/2W current-limiting resistor. Designed for easy installation, it snap-fits into a 0.500-inch panel hole and comes with 6-inch, 22 AWG wire leads. This makes it a durable and reliable choice for status indicators on industrial equipment and control panels.
Zoekwoorden: 1091M5125VAC
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1091M5-125VAC RoHS-conform?
Ja, 1091M5-125VAC is RoHS-conform.
Wat is de levertijd voor 1091M5-125VAC?
De standaard levertijd voor 1091M5-125VAC is ongeveer 21 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
817
kan verzenden 11-2-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 21 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands